ASDXRVX050KGAA5
HoneywellPressure Sensor 0kPa to 50kPa Gage 8-Pin DIP Module
RoHS Non-Compliant
Discontinued
DESCRIPTION
Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP Module
Search Keywords: ASDXRVX050KGAA5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDXRVX050KGAA5
Unit of Measure:
Per Each
RoHS:
No
HTS:
9026204000
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Through Hole
Accuracy:
N/A
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 50 kPa
Media:
N/A
Output Voltage:
N/A
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
24.81 x 14.02 x 8.94 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 25
Ships today, if you order in
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$93.55
7
$89.66
13
$86.08
63
$82.63
188
+
$79.18
English
Chinese
Spanish
