help desk software
ASDXRRX100PGAA5 by honeywell
Image is representational - see mfr. specs

ASDXRRX100PGAA5

Honeywell

Pressure Sensor 0psi to 100psi Gage 8-Pin DIP ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL ASDXRRX100PGAA5 is a high-quality pressure sensor designed to accurately measure pressure in the range of 0psi to 100psi. This gage-type sensor is housed in an 8-pin DIP package, ensuring easy integration into various industrial and consumer applications. With its precise and reliable performance, the ASDXRRX100PGAA5 is an ideal choice for monitoring pressure levels in diverse environments and for applications requiring precise pressure control. Trust in Honeywell's expertise in sensor technology to provide you with a durable and accurate pressure sensing solution.

Search Keywords: ASDXRRX100PGAA5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDXRRX100PGAA5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BOX
Mounting:
PCB Through Hole 90 °
Accuracy:
±2 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
24.81 x 14.02 x 11.25 mm

IN STOCK: 188

Ships today, if you order in

MOQ for out of Stock Qty: 7

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$267.64
5
$203.69
7
$196.84
13
$189.99
19
$189.52
25 +
$185.74