DESCRIPTION
Pressure Sensor 0psi to 100psi Gage 8-Pin DIP
Search Keywords: ASDXAVX100PG7A5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDXAVX100PG7A5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9031808085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
PCB Through Hole
Accuracy:
±2 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Media:
Air,Gas
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
16.81 x 14.02 x 13.94 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK: 19
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$69.11
10
+
$55.32
English
Chinese
Spanish
