ASDXACX015PASA5
HoneywellPressure Sensor 0psi to 15psi Absolute 8-Pin DIP
RoHS Compliant
Discontinued
DESCRIPTION
Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP
Search Keywords: ASDXACX015PASA5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDXACX015PASA5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
PCB Through Hole
Accuracy:
±2 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
SPI
Response Time:
0.46 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
16.81 x 14.02 x 16.76 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 121
Can Ship immediately
Minimum Order Quantity: 3
Price (USD)
Qty
Unit Price
3
$115.78
6
$110.95
23
$106.52
56
$102.26
167
+
$98.00
English
Chinese
Spanish
