ASDX001G24R
HoneywellPressure Sensor 0psi to 1psi Gage 8-Pin DIP-G2 ...
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP-G2
Product Highlights:
- ASIC-enhanced output
- Wide compensated temperature range 0 °C to 85 °C [32 °F to 185 °F]
- Available in absolute, differential and gage types
- Pressure ranges from 0 psi to 1 psi through 0 psi to 100 psi
- Accuracy +/-2.0% max. V full scale
- Quantization step of 3 mV
- Response time of 8 ms
Search Keywords: ASDX001G24R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ASDX001G24R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
PCB Through Hole
Accuracy:
±2 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 1 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
8 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-20 to 105 °C
Dimension:
16.89 x 13.97 x 13.97 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 13
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$42.17
5
$29.76
10
$28.96
25
$23.78
50
$21.49
100
$19.96
250
+
$19.66
English
Chinese
Spanish
