help desk software
ABPMRNN030PG0A3 by honeywell
Honeywell Authorized Distributor

ABPMRNN030PG0A3

A calibrated and compensated board-mount pressure sensor that measures 0 psi to 30 psi gage pressure and provides a digital I2C output from a 3.3 Vdc supply. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ABPMRNN030PG0A3 is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over a 0 psi to 30 psi gage pressure range. This sensor is calibrated and temperature compensated from 0°C to 50°C, featuring a Total Error Band of ±1.5 %FSS and an accuracy of ±0.25 %FSS BFSL. It operates on a 3.3 Vdc supply and provides a 12-bit, I2C-compatible digital output. Housed in an SMT package with a single radial barbed port, the device is designed for use with non-corrosive dry gases only. Its accuracy and small form factor make it ideal for medical applications like patient monitoring and ventilators, as well as industrial uses such as HVAC and pneumatic control.

Search Keywords: ABPMRNN030PG0A3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPMRNN030PG0A3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

FREQUENTLY ASKED QUESTIONS

Is ABPMRNN030PG0A3 RoHS compliant?

Yes, ABPMRNN030PG0A3 is RoHS compliant.

What is the lead time for ABPMRNN030PG0A3?

The standard lead time for ABPMRNN030PG0A3 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$62.30
50
$38.34
75
$30.35
100 +
$29.74