ABPDJJT001PDSA3
HoneywellPressure Sensor -1psi to 1psi Differential 6-Pin DIP Module
RoHS Compliant
DESCRIPTION
Pressure Sensor -1psi to 1psi Differential 6-Pin DIP Module
Search Keywords: ABPDJJT001PDSA3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDJJT001PDSA3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-1 to 1 psi
Media:
Liquid
Output Voltage:
SPI
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.65 x 11 mm
IN STOCK: 150
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$31.12
5
$29.33
10
$29.25
25
$28.47
50
$27.70
100
$27.63
250
+
$24.46
English
Chinese
Spanish
