DESCRIPTION
Key & Rotary Switch | Honeywell 88169-05
Search Keywords: 8816905
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
88169-05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
83017000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
150
IN STOCK: 0
MOQ for out of Stock Qty: 38
Factory Lead-Time 11 Weeks
CUSTOMERS
ALSO BOUGHT
V7-1S17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
W54-XB1A4A10-10
Circuit Breaker Thermal 1Pole 10A 250VAC
C1572AABB
Rocker Switches DPDT Rocker Switch
English
Chinese
Spanish
