help desk software
78632-00000010-01 by honeywell
Image is representational - see mfr. specs

78632-00000010-01

Honeywell

Pressure Sensor - NC - 0 psi to 150 psi - #8-32 Screw - 1/8-27 NPT. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 78628-00000010-05 switches sense a change in the pressure or vacuum, opening or closing an electrical circuit when the designated set point is reached. Honeywell S&C offers an impressive line of standard products, but our engineering expertise and understanding afford us the ability to modify existing parts or create an original component per a customer's specifications.

Search Keywords: 786320000001001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
78632-00000010-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Media:
Air,Gas,Liquid
Output Voltage:
NC-SPST Switch
Mounting:
Stud
Operating Temperature:
-40 to 120 °C
Dimension:
37 dia x 58 mm
Device Pressure Type:
Pressure Switch
Operating Pressure Range:
1 psi
Electrical Termination:
Screw Terminals

IN STOCK: 134

Can Ship immediately

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$77.45
5
$74.45
10
$73.38
20
$71.40
50
$70.49
100 +
$70.06