help desk software
77026-00000800-21 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

77026-00000800-21

5000 Series Extended Duty Pressure Switch

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5000 Series Extended Duty Pressure Switch

Search Keywords: 770260000080021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
77026-00000800-21
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Accuracy:
N/A
Maximum Overload Pressure:
1250 psi
Dimension:
73.66 x 37.34 mm
Maximum Supply Current:
N/A
Electrical Termination:
8­32 Screw
Maximum Operating Supply Voltage:
N/A
Family:
77026-00000800-21
Device Pressure Type:
Vacuum
IP Rating:
N/A
Maximum Output Current:
N/A

FREQUENTLY ASKED QUESTIONS

Is 77026-00000800-21 RoHS compliant?

Yes, 77026-00000800-21 is RoHS compliant.

What is the lead time for 77026-00000800-21?

The standard lead time for 77026-00000800-21 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
13
$203.35
25
$111.96
38
$77.75
50 +
$76.19