DESCRIPTION
5000 Series Extended Duty Pressure Switch
Search Keywords: 76580B0000010001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76580-B00000100-01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536508090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Family:
76580-B00000100-01
Maximum Supply Current:
N/A
Electrical Termination:
Screw Terminal
Device Pressure Type:
Vacuum
Maximum Output Current:
N/A
Maximum Operating Supply Voltage:
N/A
Accuracy:
N/A
Maximum Overload Pressure:
500 psi
IP Rating:
N/A
Dimension:
58.42 x 37.34 mm
IN STOCK: 12
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 4 Weeks
Price (USD)
Qty
Unit Price
2
$107.99
5
$99.93
10
$97.03
20
$91.72
50
$89.27
100
+
$88.10
English
Chinese
Spanish
