DESCRIPTION
5000 Series Extended Duty Pressure Switch
Search Keywords: 760620000024001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76062-00000240-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Maximum Supply Current:
N/A
Family:
76062-00000240-01
Accuracy:
N/A
Electrical Termination:
Screw Terminal
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Maximum Operating Supply Voltage:
N/A
IP Rating:
N/A
Maximum Overload Pressure:
500 psi
Maximum Output Current:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 403
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$46.4726
5
$41.0168
10
$40.4016
25
$36.7183
50
$34.6480
100
$34.1283
250
+
$29.1336
English
Chinese
Spanish
