help desk software
76055-B00001000-01 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

76055-B00001000-01

5000 Series Extended Duty Pressure Switch

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5000 Series Extended Duty Pressure Switch

Search Keywords: 76055B0000100001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76055-B00001000-01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536508090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Maximum Supply Current:
N/A
Maximum Overload Pressure:
N/A
IP Rating:
N/A
Maximum Output Current:
N/A
Electrical Termination:
Screw Terminals
Accuracy:
N/A
Device Pressure Type:
Pressure Switch
Family:
76055-B00001000-01
Maximum Operating Supply Voltage:
N/A
Dimension:
37 dia x 58 mm

FREQUENTLY ASKED QUESTIONS

Is 76055-B00001000-01 RoHS compliant?

No, 76055-B00001000-01 is not RoHS compliant.

What is the lead time for 76055-B00001000-01?

The standard lead time for 76055-B00001000-01 is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$123.90
5
$113.34
10
$108.68
13
$107.60
25
$106.54
38
$105.48
50 +
$104.44