DESCRIPTION
5000 Series Extended Duty Pressure Switch
Search Keywords: 760540000060004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76054-00000600-04
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536508090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Device Pressure Type:
Vacuum
Maximum Overload Pressure:
500 psi
IP Rating:
N/A
Dimension:
58.42 x 37.34 mm
Maximum Supply Current:
N/A
Maximum Output Current:
N/A
Electrical Termination:
Screw Terminal
Maximum Operating Supply Voltage:
N/A
Accuracy:
N/A
Family:
76054-00000600-04
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 5 Weeks
Price (USD)
Qty
Unit Price
2
$213.18
5
$212.64
10
$212.11
13
$211.58
25
$116.49
38
$80.90
50
+
$79.28
English
Chinese
Spanish
