help desk software
76053-B00000450-01 by honeywell
Image is representational - see mfr. specs

76053-B00000450-01

Honeywell

Pressure Sensor 0psi to 250psi

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Pressure Sensor 0psi to 250psi

Search Keywords: 76053B0000045001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76053-B00000450-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9027102000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
N/A
Operating Pressure Range:
0 to 250 psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
8­32 Screw
Port Size:
1/8-27 NPT
Port Type:
Male
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 85

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$25.83
10
$24.63
25
$23.90
50
$22.88
100
$21.94
250 +
$20.02