76053-00000350-01 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

76053-00000350-01

5000 Series Extended Duty Pressure Switch ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Pressure sensor, also known as pressure transducer is designed to sense pressure and convert it into an analog electric signal. The magnitude of the analog electric signal depends upon the pressure applied. Pressure sensors are used in a variety of industrial applications such as medical, aerospace, transportation, general industry, test and measurement.

76053-00000350-01 Electronic Pressure Sensor from Honeywell comes in a cylinder package with screw mount. This Honeywell sensor features basic output with 250 psi operating pressure and operating temperature range of -40° to 250 °C.

Product Highlights:

  • Cylinder package
  • Basic output
  • Screw mount
  • Pressure Port: Port
  • Operating pressure: 250 psi
  • Operating temperature: -40° to 250 °C

Search Keywords: 760530000035001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76053-00000350-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536500090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Dimension:
37 dia x 58 mm
Device Pressure Type:
Pressure Switch
Electrical Termination:
Screw Terminals

FREQUENTLY ASKED QUESTIONS

Is 76053-00000350-01 RoHS compliant?

Yes, 76053-00000350-01 is RoHS compliant.

What is the lead time for 76053-00000350-01?

The standard lead time for 76053-00000350-01 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Ships today, if you order in

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$93.82
5
$86.33
10
$81.20
20
$79.12
50
$78.36
100 +
$78.17