help desk software
624HE5-RB by honeywell
Image is representational - see mfr. specs

624HE5-RB

Honeywell

MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 7 A 28 Vdc, 15/32-32 UNS Thread Bushing with Corrosion Resistant Roller Plunger and Roller Guide, 27 mm [1.061 in] Plunger and Bushing Length, Bottom Exit Receptacle Connector Termination ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 7 A 28 Vdc, 15/32-32 UNS Thread Bushing with Corrosion Resistant Roller Plunger and Roller Guide, 27 mm [1.061 in] Plunger and Bushing Length, Bottom Exit Receptacle Connector Termination

Search Keywords: 624HE5RB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
624HE5-RB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
4PDT
Switch Configuration:
N.O./N.C.
Operating Force:
44.48 N
Dimension:
34.93 x 34.93 x 107.95 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Qty
Unit Price
3
$10,678.85
5
$6,545.10
8
$4,176.81
10 +
$4,093.27