help desk software
622EN18-6 by honeywell
Honeywell Authorized Distributor

622EN18-6

MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc Up to 185 °F (85 °C), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, High Temperature Construction, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc Up to 185 °F (85 °C), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, High Temperature Construction, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage

Search Keywords: 622EN186

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
622EN18-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
85365030
COO:
US
ECCN:
9A991.d
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
17.48 x 17.48 x 63.12 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 622EN18-6 RoHS compliant?

No, 622EN18-6 is not RoHS compliant.

What is the lead time for 622EN18-6?

The standard lead time for 622EN18-6 is approximately 24 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
3
$3,834.55
5
$2,350.20
8
$1,499.80
10 +
$1,469.81