help desk software
585SX4Q25F103SP by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

585SX4Q25F103SP

Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (19.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (19.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole

Search Keywords: 585SX4Q25F103SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
585SX4Q25F103SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
19.5 x 9.5 x 11.35 mm
Operating Temperature:
N/A
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 585SX4Q25F103SP discontinued?

Yes, 585SX4Q25F103SP from Honeywell is discontinued (end-of-life December 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 585SX4Q25F103SP RoHS compliant?

Yes, 585SX4Q25F103SP is RoHS compliant.

What is the lead time for 585SX4Q25F103SP?

The standard lead time for 585SX4Q25F103SP is approximately 25 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Ships today, if you order in

You may purchase all in-stock quantity of 10

Stock lot only: 10

Minimum Order Quantity: 13

Price (USD)

Qty
Unit Price
1
$7.194
13
$6.540
63
$6.230
252
$5.940
630
$5.690
1,890 +
$5.450