53C22MEG
HoneywellRes Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
RoHS Non-Compliant
Discontinued
DESCRIPTION
Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords: 53C22MEG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C22MEG
Alias/AKA:
RV4LAYSA205B
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2 MOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
30.17 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$25.46
10
$24.36
25
$22.73
50
$21.82
100
$20.15
250
+
$18.88
English
Chinese
Spanish
