help desk software
3455RM-92990953 by honeywell

3455RM-92990953

Honeywell

Honeywell Phenolic Manual Reset Thermostats, 3455RM Series, 3455RM-92990953, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A resistive max., B226, T146, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 76 °C [ 168.8 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Honeywell Phenolic Manual Reset Thermostats, 3455RM Series, 3455RM-92990953, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A resistive max., B226, T146, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 76 °C [ 168.8 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A

Search Keywords: 3455RM92990953

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RM-92990953
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$15.71
30
$14.54
50
$14.50
100
$13.91
250
$12.01
500
$11.69
1,000 +
$10.12