help desk software
3455RC 01000236 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

3455RC 01000236

Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 01000236, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B203S, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 107.22 °C [225 °F], Close Temperature 90.56 °C [195 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 4.44 °C [8 °F] ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 01000236, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B203S, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 107.22 °C [225 °F], Close Temperature 90.56 °C [195 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 4.44 °C [8 °F]

Search Keywords: 3455RC01000236

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RC 01000236
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

FREQUENTLY ASKED QUESTIONS

Is 3455RC 01000236 RoHS compliant?

Yes, 3455RC 01000236 is RoHS compliant.

What is the lead time for 3455RC 01000236?

The standard lead time for 3455RC 01000236 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$28.57
10
$16.49
20
$15.41
100
$14.42
500
$10.84
1,000
$9.39
2,500
$8.64
10,000 +
$7.94