help desk software
311SM701-T by honeywell
Image is representational - see mfr. specs

311SM701-T

Honeywell

The 311SM701-T is a low-force, subminiature snap-action switch featuring an integral 7.24 mm straight lever. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 311SM701-T is a premium subminiature basic switch from the SM Series, designed for applications requiring a low operating force. It is equipped with a 7.24 mm integral straight lever and actuates with a force of only 0.16 N. This SPDT switch has an electrical rating of 4 A at 250 Vac. Key mechanical characteristics include a maximum pretravel of 2.16 mm, a minimum overtravel of 0.51 mm, and a differential travel of 0.36 mm. Due to its precision and low-force design, it is well-suited for industrial controls, commercial aircraft assemblies, and other applications where reliable, sensitive switching is required.

Search Keywords: 311SM701T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM701-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
4 A
Maximum Movement Differential:
0.36 mm
Operating Force:
0.16 N
Termination Style:
Solder
Dimension:
22.05 x 6.4 x 15 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 200

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 18 Weeks

Qty
Unit Price
10
$16.55
30
$14.98
50
$14.22
100
$13.57
250
$13.51
500
$13.44
1,000 +
$13.37