help desk software
311SM25-H4 by honeywell
Image is representational - see mfr. specs

311SM25-H4

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Simulated Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Simulated Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC

Product Highlights:

  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available

Potential Applications:

  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: 311SM25H4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM25-H4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.48 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
21.06 x 6.35 x 16.99 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 186

Ships today, if you order in

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$31.79
5
$29.96
10
$29.88
30
$29.08
50
$28.30
100
$28.23
250 +
$20.96