help desk software
311SM1005-T by honeywell
Image is representational - see mfr. specs

311SM1005-T

Honeywell

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount

Search Keywords: 311SM1005T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM1005-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.69 mm
Operating Force:
0.29 N
Termination Style:
Solder
Dimension:
28.27 x 6.35 x 19.35 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 89

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$14.6959
20
$12.7187
40
$11.9126
60
$11.7339
100
$11.1999
260
$7.9460
500 +
$7.6082