help desk software
308NPC500 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

308NPC500

Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole

Search Keywords: 308NPC500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308NPC500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 308NPC500 discontinued?

Yes, 308NPC500 from Honeywell is discontinued (end-of-life August 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 308NPC500 RoHS compliant?

Yes, 308NPC500 is RoHS compliant.

What is the lead time for 308NPC500?

The standard lead time for 308NPC500 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 53

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$23.76
17
$22.62
68
$21.60
170
$20.66
510 +
$19.80