help desk software
26PCCFG5G by honeywell
Image is representational - see mfr. specs

26PCCFG5G

Honeywell

Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP for Wire Harness, Normal Polarity Output, Gage Pressure Measurement Type ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Honeywell Miniature Low Pressure Flow-Through Sensors are part of the 26PC Series and offer essential features for accurate and reliable pressure measurement. With a 15 psi pressure range and a fluorosilicone seal, these sensors are designed to withstand demanding applications. The small flow-through port allows for efficient flow of media, ensuring accurate pressure readings. The 1 x 4 SIP for wire harness makes installation easy and convenient. These sensors provide a normal polarity output and Gage pressure measurement type, making them suitable for a wide range of industrial applications.

Product Highlights:

  • Lowest priced sensor with temperature compensation and calibration
  • Media flow-through port
  • True wet/wet differential sensing
  • 1,78 mm [0.070 in] diameter or 5,0 mm [0.200 in] diameter flow path with minimal dead space.
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Search Keywords: 26PCCFG5G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
26PCCFG5G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
N/A
Accuracy:
±0.5 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Response Time:
1 mS
Typical Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.7 mm

IN STOCK: 227

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$119.00
5
$110.87
10
$105.62
25
$103.63
50
$103.37
100 +
$103.11