2455RM-90980499
HoneywellHoneywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90980499, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 145 °C [293 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A ...
DESCRIPTION
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90980499, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 145 °C [293 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RM90980499
SPECIFICATIONS
IN STOCK: 344
Ships today, if you order in
You may purchase all in-stock quantity of 344
Stock lot only: 344
Minimum Order Quantity: 450
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
