help desk software
2455RCG80820930 by honeywell
Image is representational - see mfr. specs

2455RCG80820930

Honeywell

Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG80820930, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 257.22 °C [495 °F], Close Temperature 215 °C [419 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F] ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Honeywell 2455RCG80820930 is a Ceramic Automatic Reset Thermostat from the 2455RCG Series. This thermostat features a single pole, single throw (SPST) switch type and automatic reset functionality. It has an open on rise contact type made of gold alloy and a ceramic body. The thermostat is designed to handle a current of 0.5 A and is compatible with the B201A and T147 connectors. With an operating temperature range of 0°C to 260°C (32°F to 500°F), this thermostat is suitable for a variety of applications. It has an open temperature of 257.22°C (495°F) and a close temperature of 215°C (419°F). The open and close tolerances are both 11.11°C (20°F). The Honeywell 2455RCG80820930 offers reliable and precise temperature control, making it an ideal choice for industrial and commercial heating systems.

Search Keywords: 2455RCG80820930

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RCG80820930
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365009
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Close Temperature (Celsius):
215 °C
Close Temperature (Fahrenheit):
419 °F
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
50 V
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
257.2 °C
Open Temperature (Fahrenheit):
495 °F

IN STOCK: 156

Can Ship immediately

On Order: 1,000   can ship 7/13/26 
On Order: 1,000   can ship 9/21/26 

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$58.03
5
$45.19
10
$43.29
25
$41.15
50
$39.98
100
$38.91
250 +
$38.81