help desk software
1TP201-2 by honeywell
Image is representational - see mfr. specs

1TP201-2

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic

Product Highlights:

  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved

Potential Applications:

  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

Search Keywords: 1TP2012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP201-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight

IN STOCK: 59

Ships today, if you order in

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$112.55
5
$108.96
10
$107.41
20
$105.87
50
$103.82
100 +
$87.24