DESCRIPTION
Pressure Sensor 0psi to 200psi Absolute 4-Pin
Search Keywords: 19C200PA3K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C200PA3K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Panel
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 9 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 200 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$213.61
2
$203.43
8
$194.19
19
$185.74
57
+
$178.00
English
Chinese
Spanish
