help desk software
19C030PA4K by honeywell
Image is representational - see mfr. specs

19C030PA4K

Honeywell

Pressure Sensor 0psi to 30psi Absolute 4-Pin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL 19C030PA4K is a reliable pressure sensor designed for precise measurement of pressures ranging from 0psi to 30psi Absolute. With its 4-pin design, this sensor provides accurate and consistent readings, making it a perfect choice for a wide range of industrial applications. Trust in HONEYWELL's reputation for quality and performance with the 19C030PA4K pressure sensor.

Product Highlights:

  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi

Potential Applications:

  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators

Search Keywords: 19C030PA4K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C030PA4K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 31 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 30 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads

IN STOCK: 48

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$349.85
3
$347.50
5 +
$345.21