DESCRIPTION
Thermistor 5K Ohm 10% 2-Pin Radial
Search Keywords: 197502LAGA01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
197-502LAG-A01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
NTC
Mounting:
PCB Through Hole
Accuracy:
±10 %
Sensitivity Index:
N/A
Thermal Time Constant:
15 s
Operating Temperature:
-60 to 125 °C
Resistance @ 25C:
5k ohm
Description of Terminals:
38.1mm leads
Dimension:
2.41mm dia.
Supplier Package:
N/A
IN STOCK: 166
Ships today, if you order in
Minimum Order Quantity: 50
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
50
$2.04
100
$1.66
250
$1.55
500
$1.46
1,000
$1.40
2,500
$1.35
5,000
$1.05
7,500
+
$1.02
English
Chinese
Spanish
