DESCRIPTION
Thermistor 10K Ohm 10% 2-Pin Radial
Product Highlights:
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
Potential Applications:
- Communications
- Medical
- Fire detection
- Computers
- Instrumentation test equipment
Search Keywords: 197103LAGA01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
197-103LAG-A01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
0085360000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
NTC
Mounting:
PCB Through Hole
Accuracy:
±10 %
Sensitivity Index:
3974 K
Thermal Time Constant:
15 s
Operating Temperature:
-60 to 125 °C
Resistance @ 25C:
10k ohm
Description of Terminals:
38.1mm leads
Thermal Coefficient:
N/A
Dimension:
2.41mm dia.
Supplier Package:
Axial
IN STOCK: 19
Can Ship immediately
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$75.73
5
$52.02
10
$47.14
25
$44.06
50
$32.76
100
$21.19
250
+
$20.93
English
Chinese
Spanish
