help desk software
RPS-100RLM+ by honda connectors

RPS-100RLM+

Honda Connectors

Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole

Search Keywords: RPS100RLM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honda Connectors
Part No:
RPS-100RLM+
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
100
Termination Method:
Solder

IN STOCK: 145

Can Ship immediately

Minimum Order: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$13.95
30
$11.75
60
$11.04
100 +
$9.52

Tools/3D Models

Product Guides