TFP41UL12
HoffmanTFP4 Side-Mount Filter Fan Type 12, 115V 25CFM, Light Gray, Composite
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
TFP Side-Mount Fans provide enclosure cooling with limited space using filtered airflow cooling. This TFP4 Side-Mount Filter Fan Type 12, TFP41UL12 item is rated 115V 25CFM with material of Composite color Lt Gray.
Search Keywords: TFP41UL12
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
TFP41UL12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Color:
Black
Dimension:
187 x 67 x 160 mm
Material:
Plastic
Operating Temperature:
N/A
Family:
TFP41
IN STOCK: 0
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$951.33
3
$938.30
5
+
$913.28
English
Chinese
Spanish
