help desk software
E4PBGXSS by hoffman
Image is representational - see mfr. specs

E4PBGXSS

Hoffman

The E4PBGXSS is an extra-deep, Type 4X stainless steel pushbutton enclosure designed to house four 22.5-mm oil-tight pushbuttons, switches, and pilot lights. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The E4PBGXSS is a four-hole, extra-deep pushbutton enclosure designed to house 22.5-mm oil-tight components and provide protection against dust, dirt, oil, and water. Constructed from durable 14-gauge, Type 304 stainless steel with a 16-gauge cover, it features continuously welded seams and a smooth #4 brushed finish for excellent corrosion resistance. Key features include an oil-resistant gasket, captivated cover screws, and an internal detachable hinge for simplified wiring. The extra-deep design accommodates additional contact blocks, making it ideal for complex control stations in industrial environments requiring NEMA Type 4X, 12, 13 or IEC IP66 protection.

Search Keywords: E4PBGXSS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
E4PBGXSS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$564.36
3
$556.87
5 +
$555.48

Tools/3D Models

Product Guides