help desk software
CSD242012 by hoffman
Image is representational - see mfr. specs

CSD242012

Hoffman

Concept Single-Door Enclosure, 24.00x20.00x12.00, Gray, Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Concept Enclosures are ideal for machine control applications. This Concept Single-Door Enclosure, CSD242012 item measures 24.00x20.00x12.00 inches with a material of Steel colored Gray.

Search Keywords: CSD242012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
CSD242012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Steel
Body Color:
Gray
Product Width (Metric):
508 mm
Mounting:
Wall Mount
Category:
Enclosure

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$846.82
3
$820.07
5 +
$815.97