CSD16128
HoffmanConcept Single-Door Enclosure, 16.00x12.00x8.00, Gray, Steel
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Concept Enclosures are ideal for machine control applications. This Concept Single-Door Enclosure, CSD16128 item measures 16.00x12.00x8.00 inches with a material of Steel colored Gray.
Search Keywords: CSD16128
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
CSD16128
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$443.22
3
$432.04
5
+
$426.84
CUSTOMERS
ALSO BOUGHT
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
130C-3/4X30FT
Tapes Single Side Adhesive Black Ethylene Propylene Rubber 9.1m
1910377
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
2249-C-24
Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M
3210211
Double-level terminal block - With equipotential bonder - connection method: Push-in conne...
English
Chinese
Spanish
