help desk software
AT121260 by hoffman

AT121260

Hoffman

Angled Trough with Removable Cover NEMA Type 1, 12x12x60, Gray, Mild Steel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AT121260 is a 12 x 12 x 60 inch angled trough enclosure designed for wire distribution, junctions, and terminations in indoor commercial electrical applications. The unit features dimensions of 305 x 305 x 1524 mm and accommodates a maximum conduit size of 3 inches (76 mm), with 5 cover screws for secure installation. This angled trough design eliminates the need for costly 90-degree conduit bends, reducing total installation time by up to 80% compared to traditional methods. It is suitable for installation above, below, or to the side of electrical panels, above modular ceilings, and serves as a flexible alternative to conventional troughs, providing significant labor and cost savings for contractors.

Search Keywords: AT121260

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
AT121260
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7326908688
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$582.68
3
$566.71
5 +
$558.21

Tools/3D Models

Product Guides