A606NFAL
HoffmanClamp-Cover Lightweight Enclosure Type 4X, 6x6x4, Brushed, Aluminum
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Lightweight enclosures protects components and controls in corrosive indoor or outdoor environments. This Clamp-Cover Lightweight Enclosure Type 4X, A606NFAL item measures 6x6x4 inches with a material of Aluminum.
Search Keywords: A606NFAL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A606NFAL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
MX
Supplier Standard Pack:
1
Body Material:
Aluminum 5052-H321523
Body Color:
N/A
Product Width (Metric):
152 mm
Mounting:
Wall Mount1527
Category:
Enclosure1524
IN STOCK: 0
Factory Lead-Time 2 Weeks
Qty
Unit Price
1
$372.68
3
$367.09
5
+
$361.58
English
Chinese
Spanish
