help desk software
A16H1206ALLP by hoffman
Image is representational - see mfr. specs

A16H1206ALLP

Hoffman

Continuous Hinge Enclosure with Clamps LP Type 4X, 16x12x6, Brushed, Aluminum

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Clamped, continuous hinge enclosures are made of aluminum and great for outdoor applications. This Continuous Hinge Enclosure with Clamps LP Type 4X, A16H1206ALLP item measures 16x12x6 inches with a material of Aluminum.

Search Keywords: A16H1206ALLP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
A16H1206ALLP
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538100000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Material:
Aluminum

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1,279.40
3
$1,276.20
5 +
$1,273.01