DF3A-6P-2DSA
HiroseHeader - Male Pin - 6 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - Straight - 100 Pcs. Per Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose
Part No:
DF3A-6P-2DSA
Alias/AKA:
543-0169-0-00
RoHS:
Yes
HTS:
8536694040
COO:
JP
Package Type:
BAG
The DF3A-6P-2DSA from Hirose is straight male pin header with 6 positions, 1 row and 0.079" (2.00mm) pitch. This is board to board or board to cable header with press-fit/solder termination. The DF3A-6P-2DSA has black polyamide insulator and tin plated brass contacts. Operating temperature range is from -55°C to 105°C.
Search Keywords:
DF3A6P2DSA
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1825
$54.750
2,500
$0.1416
$354.000
5,000
$0.1350
$675.000
7,500
$0.1310
$982.500
25,000
$0.1113
$2,782.500
50,000
$0.1081
$5,405.000
100,000
$0.1065
$10,650.000
150,000
+
$0.1049
$15,735.000
DOWNLOADS