help desk software

110-0304-0-74

Hirose

Circular Connector - Plug - Female Sockets - 6 Position - Shell Size 7 - Push-Pull - Gold Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Per Bag. .. see full description

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hirose
Part No:
110-0304-0-74
Alias/AKA:
HR10A-7P-6S(74)
RoHS:
Yes
HTS:
8536694020
COO:
CN
Package Type:
BAG
The HR10A-7P-6S(74) from Hirose is cable mount circular plug with female sockets, 6 positions, shell size 7 and solder cup termination. This is high performance circular connector with brass zinc alloy body with matte finished nickel plating; polyamide, PBT insulator and gold plated copper alloy contacts. The HR10A-7P-6S(74) is push-pull connector with backshell, clamp and strain relief. Operating temperature range is from -25°C to 85°C.
Search Keywords:
1100304074
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.26
$76.300
20
$13.79
$275.800
40
$13.15
$526.000
60
$12.76
$765.600
100
$11.09
$1,109.000
260
$10.62
$2,761.200
500 +
$10.33
$5,165.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS