help desk software

110-0301-2-73

Hirose

Circular Connector - Plug - Male Pins - 4 Position - Shell Size 7 - Push-Pull - Silver Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Per Bag. .. see full description

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hirose
Part No:
110-0301-2-73
Alias/AKA:
HR10A-7P-4P(73)
RoHS:
Yes
HTS:
8536694020
COO:
CN
Package Type:
BAG
The HR10A-7P-4P(73) from Hirose is cable mount circular plug with male pins, 4 positions, shell size 7 and solder cup termination. This is high performance circular connector with brass zinc alloy body with matte finished nickel plating; polyamide, PBT insulator and silver plated copper alloy contacts. The HR10A-7P-4P(73) is push-pull connector with backshell, clamp and strain relief. Operating temperature range is from -25°C to 85°C.
Search Keywords:
1100301273
IN STOCK: 260
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.98
$69.900
20
$12.63
$252.600
40
$12.05
$482.000
60
$11.87
$712.200
100
$11.51
$1,151.000
260
$9.73
$2,529.800
500 +
$9.46
$4,730.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS