help desk software
U.FL-PR-SMT2.5-1(10) by hirose electric americas
Image is representational - see mfr. specs

U.FL-PR-SMT2.5-1(10)

Hirose Electric Americas

Coaxial Connector - U.FL (UMCC) - Plug - Female Socket - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The U.FL-PR-SMT2.5-1(10) from Hirose is surface mount U.FL (UMCC) coaxial plug with female socket and solder contact/shield termination. This single port coaxial plug has 50 Ohms impedance and 6 GHz max frequency. The U.FL-PR-SMT2.5-1(10) is made of phosphor bronze body with gold finish, liquid crystal polymer (LCP) dialectric and gold plated phosphor bronze center contact. Operating temperature range is from -40°C to 90°C.

Search Keywords: UFLPRSMT25110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
U.FL-PR-SMT2.5-1(10)
Alias/AKA:
331-0802-5-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
Reel

IN STOCK: 2,200

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
100
$2.40
250
$2.35
500
$2.30
1,000
$2.25
2,500
$2.22
5,000
$2.19
7,500
$2.18
10,000 +
$2.17