help desk software
LF13WBP-20P by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

LF13WBP-20P

Miniature Waterproof (IP67/IP68) Shielded Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LF13WBP-20P from Hirose is cable mount circular plug with male pins and solder cup termination. This bayonet lock connector has 20 positions and shell size 13. The LF13WBP-20P is made of zinc alloy shell and backshell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. This connector contains: backshell, cable clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.

Search Keywords: LF13WBP20P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
LF13WBP-20P
Alias/AKA:
136-0010-2-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is LF13WBP-20P RoHS compliant?

Yes, LF13WBP-20P is RoHS compliant.

What is the lead time for LF13WBP-20P?

The standard lead time for LF13WBP-20P is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$28.62
25
$27.45
50
$26.57
100
$25.69
250
$24.53
500
$23.65
1,000 +
$23.59