help desk software
LF10WBRB-12S by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

LF10WBRB-12S

Miniature Waterproof (IP67/IP68) Shielded Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LF10WBRB-12S from Hirose is panel mount circular receptacle with female sockets and solder cup termination. This bayonet lock connector has 12 positions and shell size 10. The LF10WBRB-12S is made of zinc alloy shell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. Operating temperature range is from -25°C to 85°C.

Search Keywords: LF10WBRB12S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
LF10WBRB-12S
Alias/AKA:
136-1014-9-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is LF10WBRB-12S RoHS compliant?

Yes, LF10WBRB-12S is RoHS compliant.

What is the lead time for LF10WBRB-12S?

The standard lead time for LF10WBRB-12S is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 188

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$12.47
50
$12.25
100
$12.17
250
$12.08
500
$12.05
1,000
$12.02
2,500 +
$11.99