help desk software
LF07WBR-6S by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

LF07WBR-6S

The LF07WBR-6S is a 6-position, waterproof, front-mount receptacle connector with female contacts and a bayonet locking mechanism. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LF07WBR-6S is a 6-position, front-mount solder-type receptacle from the LF Series of small, shielded waterproof connectors. It features a robust zinc alloy shell with a user-friendly bayonet lock and is rated for a current of 2A and a voltage of 30V AC / 42V DC. The connector ensures reliable performance with an operating temperature range of -25°C to +85°C and provides IPX7/IPX8 waterproof protection when mated. Designed for easy assembly and durability, it is well-suited for industrial and outdoor applications requiring a compact and secure connection.

Search Keywords: LF07WBR6S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
LF07WBR-6S
Alias/AKA:
136-1002-0-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is LF07WBR-6S RoHS compliant?

Yes, LF07WBR-6S is RoHS compliant.

What is the lead time for LF07WBR-6S?

The standard lead time for LF07WBR-6S is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$9.33
25
$7.60
60
$7.45
120
$7.32
300
$7.25
540
$7.23
1,020 +
$7.21