help desk software
LF07WBP-6S(31) by hirose electric americas
Image is representational - see mfr. specs

LF07WBP-6S(31)

Hirose Electric Americas

Miniature Waterproof (IP67/IP68) Shielded Connectors ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LF07WBP-6S(31) from Hirose is cable mount circular plug with female sockets and solder cup termination. This bayonet lock connector has 6 positions and shell size 7. The LF07WBP-6S(31) is made of zinc alloy shell and backshell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. This connector contains: backshell, cable clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.

Search Keywords: LF07WBP6S31

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
LF07WBP-6S(31)
Alias/AKA:
136-0001-1-31
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$13.05
10
$12.90
25
$12.65
50
$12.40
100
$12.27
250
$12.23
500 +
$12.20